Filter Your Search
1 - 10 of 32 results
|
CD54HC354F3A
Texas Instruments
|
$15.7531 | Yes | No | Active | 4.5 V | 315 ns | 42 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS | 5.2 mA | COMPLEMENTARY | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
CD54HC354F/3
Intersil Corporation
|
Check for Price | Obsolete | 390 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54HC354H
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC354F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 390 ns | 63 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS | 6 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||
|
CD54HC354H
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 315 ns | 1 | 8 | 1 | YES | DIE | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS | COMPLEMENTARY | 6 V | 2 V | MILITARY | X-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD54HC354H
RCA
|
Check for Price | Transferred | 63 ns | 1 | 8 | DIE | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
CD54HC354F
Intersil Corporation
|
Check for Price | No | Obsolete | 63 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | ||||||||||||||||||||||
|
CD54HC354EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC354M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD54HC354F/3
RCA
|
Check for Price | No | Obsolete | 63 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 |