Filter Your Search
1 - 5 of 5 results
|
CD54HC299F3A
Texas Instruments
|
$25.3204 | Yes | No | Active | 4.5 V | 300 ns | 43 ns | 1 | 8 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | COMMON I/O PINS; GATED OUTPUT CONTROL | 24 MHz | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
CD54HC299F/3A
RCA
|
Check for Price | No | Obsolete | 4.5 V | 300 ns | 1 | 8 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.25 V | 4.75 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HC299F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | 300 ns | 1 | 8 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HC299F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 300 ns | 1 | 8 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD54HC299F/3A
Intersil Corporation
|
Check for Price | Obsolete | 300 ns | 1 | 8 | NO | BIDIRECTIONAL | 3-STATE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | COMMON I/O PINS; GATED OUTPUT CONTROL | 50 MHz | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown |