Filter Your Search
1 - 7 of 7 results
|
CD54HC245F3A
Texas Instruments
|
$7.6691 Buy | Yes | No | Active | 4.5 V | 165 ns | 24 ns | 8 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 7.8 mA | 2 | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD54HC245F3A
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 5 V | 33 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 4 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD54HC245F/3A
RCA
|
Check for Price Buy | No | Obsolete | 33 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 4 mA | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD54HC245F/3A
Intersil Corporation
|
Check for Price Buy | Obsolete | 165 ns | 1 | 8 | NO | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | ||||||||||||||||||||||||||||||
|
CD54HC245F3A
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 5 V | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||||||||||||||||||
|
CD54HC245F3A
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 4.5 V | 33 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 4 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-20 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD54HC245F/3A
Rochester Electronics LLC
|
Check for Price Buy | Active | 165 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown |