Filter Your Search
1 - 2 of 2 results
|
CD54ACT74HX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 1 | YES | DIE | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | DIE, | unknown | ||
|
CD54ACT74H
Ge Solid State
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 1 | YES | DIE | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | DIE, | unknown |