Filter Your Search
1 - 5 of 5 results
|
CD54ACT253F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 18 ns | 22 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||
|
CD54ACT253F3A
Ge Solid State
|
Check for Price | Obsolete | 5 V | 2 | 4 | 1 | NO | DIP | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | DIP-16 | unknown | |||||||||||||||||||
|
CD54ACT253F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 24 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD54ACT253F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 24 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD54ACT253F3A
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 |