Filter Your Search
1 - 4 of 4 results
|
CD54ACT193F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 65 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | YES | 24 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
CD54ACT193F3A
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | 65 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | YES | 24 mA | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||
|
CD54ACT193F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | 65 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | YES | 24 mA | SYNCHRONOUS | 5.5 V | 1.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||
|
CD54ACT193F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | 65 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | YES | 24 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |