Filter Your Search
1 - 10 of 17 results
![]() |
CD54ACT08F3A
Texas Instruments
|
$8.8306 | Yes | No | Active | 5 V | 12.9 ns | 12.9 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | AND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
CD54ACT08F3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4 | 2 | NO | DIP | ACT | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||||||||
|
CD54ACT08HX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 12.9 ns | 4 | 2 | YES | DIE | 50 pF | ACT | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | DIE, | unknown | |||||||||||||||||||||||||
![]() |
CD54ACT08/3A
Intersil Corporation
|
Check for Price | Obsolete | 2 | 2 | NO | DIP | ACT | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54ACT08F
RCA
|
Check for Price | No | Obsolete | 5 V | 13.8 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 24 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD54ACT08EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD54ACT08F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 12.9 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 24 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD54ACT08F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12.9 ns | 4 | 2 | NO | DIP | 50 pF | NO | ACT | AND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD54ACT08M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD54ACT08F
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 |