Filter Your Search
1 - 3 of 3 results
|
CD54AC574F3A
Texas Instruments
|
$11.7463 | Yes | No | Active | 3.3 V | 135 ns | 15.1 ns | 8 | 8 | NO | DIP | 89 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
CD54AC574F3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 8 | NO | DIP | 89 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD54AC574F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 135 ns | 1 | 8 | NO | DIP | 89 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 1.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |