Parametric results for: CD54AC573F3A under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: cd54ac573f3a
Select parts from the table below to compare.
Compare
Compare
CD54AC573F3A
Rochester Electronics LLC
Check for Price No No Active 3.3 V 150 ns 1 8 NO DIP 3-STATE AC BUS DRIVER CMOS BROADSIDE VERSION OF 373 2 TRUE 5.5 V 1.5 V MILITARY R-GDIP-T20 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm ROCHESTER ELECTRONICS INC DIP DIP, 20 unknown
CD54AC573F3A
Texas Instruments
Check for Price Yes No Active 5 V 150 ns 11.9 ns 8 8 NO DIP 50 pF UNIDIRECTIONAL AC BUS DRIVER CMOS BROADSIDE VERSION OF 373 ENABLE HIGH 24 mA 2 TRUE 160 µA 5.5 V 1.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm TEXAS INSTRUMENTS INC DIP DIP-20 20 not_compliant EAR99 8542.39.00.01
CD54AC573F3A
Harris Semiconductor
Check for Price No Transferred 5 V 11.9 ns 1 8 NO DIP 50 pF 3-STATE AC BUS DRIVER CMOS BROADSIDE VERSION OF 373 12 mA 2 TRUE 5.5 V 1.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-20 unknown 8542.39.00.01