Filter Your Search
1 - 5 of 5 results
|
CD54AC273F3A96
Texas Instruments
|
Check for Price | Obsolete | 5 V | 169 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | LG-MAX | 100 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.92 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD54AC273F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD54AC273F3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 169 ns | 8 | NO | DIP | 71 MHz | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
CD54AC273F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 12 mA | TRUE | 5.5 V | 1.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD54AC273F3A
RCA
|
Check for Price | No | Transferred | 5 V | 8 | NO | DIP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 |