Filter Your Search
1 - 10 of 14 results
|
CD54AC273F3A
Texas Instruments
|
$12.9720 | Yes | No | Active | 3.3 V | 169 ns | 18.9 ns | 8 | 8 | NO | DIP | 71 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
CD54AC273F3A96
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 169 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | LG-MAX | 100 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.92 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD54AC273F
RCA
|
Check for Price | No | Obsolete | 8 | NO | DIP | 71 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 12 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD54AC273H
Ge Solid State
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | DIE | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | X-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | DIE, | unknown | ||||||||||||||||||||||||
|
CD54AC273F3A
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 12 mA | TRUE | 5.5 V | 1.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD54AC273F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 12 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD54AC273M
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 8 | YES | SOP | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
CD54AC273F3A
RCA
|
Check for Price | No | Transferred | 8 | NO | DIP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 12 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD54AC273HX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | DIE | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | TRUE | 5.5 V | 1.5 V | MILITARY | X-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | DIE, | unknown | ||||||||||||||||||||||||
|
CD54AC273F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |