Filter Your Search
1 - 4 of 4 results
|
CD54AC157F3A
Texas Instruments
|
$9.4229 | Yes | No | Active | 3.3 V | 106 ns | 9 ns | 4 | 2 | 2 | 1 | NO | DIP | 50 pF | AC | MULTIPLEXER | CMOS | 24 mA | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54AC157F/3A
RCA
|
Check for Price | No | Obsolete | 11.9 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD54AC157F3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 9 ns | 4 | 2 | 1 | NO | DIP | 50 pF | AC | MULTIPLEXER | CMOS | 12 mA | TRUE | 5.5 V | 1.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD54AC157F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 9 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 12 mA | 1.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |