Filter Your Search
1 - 2 of 2 results
|
CD54AC14F3A
Intersil Corporation
|
Check for Price | Obsolete | NO | DIP | YES | INVERTER | CMOS | 12 mA | 1.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
CD54AC14F/3A
RCA
|
Check for Price | No | Obsolete | NO | DIP | YES | INVERTER | CMOS | 12 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |