Filter Your Search
1 - 9 of 9 results
|
CD4724BCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 400 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4724BCN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 1 | 1 | NO | DIP | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 15 V | 3 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 16 | |||||||
|
CD4724BCN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 400 ns | 400 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||||||
|
CD4724BCN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 400 ns | 400 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
CD4724BCN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 400 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4724BCN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 400 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4724BCN
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 400 ns | 400 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
CD4724BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 400 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4724BCN_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 400 ns | 1 | 1 | NO | DIP | LOW LEVEL | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 130 MHz | TRUE | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 |