Filter Your Search
1 - 9 of 9 results
|
CD4572UBM
Texas Instruments
|
$0.5721 | Yes | Yes | Active | 5 V | 200 ns | 200 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 6.8 mA | 150 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4572UBMT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
CD4572UBM96
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
CD4572UBMTE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||
|
CD4572UBM96E4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
CD4572UBMTG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||
|
CD4572UBM96G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
CD4572UBME4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4572UBMG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 4 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | 6.8 mA | 150 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |