Parametric results for: CD4555BEE4 under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4555bee4
Select parts from the table below to compare.
Compare
Compare
CD4555BEE4
Texas Instruments
Check for Price Yes Yes Active 5 V 440 ns 190 ns 2 4 NO DIP 50 pF 4000/14000/40000 2-LINE TO 4-LINE DECODER CMOS STANDARD 1.5 mA TRUE 3 mA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments