Parametric results for: CD4555BE. under Decoder/Drivers

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
Manufacturer Part Number: cd4555be
Select parts from the table below to compare.
Compare
Compare
CD4555BE
Texas Instruments
$0.3280 Yes Yes Active 5 V 440 ns 190 ns 2 4 NO DIP 50 pF 4000/14000/40000 2-LINE TO 4-LINE DECODER CMOS STANDARD 1.5 mA TRUE 3 mA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 19.3 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4555BEX
Intersil Corporation
Check for Price No Obsolete 5 V 440 ns 440 ns 2 NO DIP 50 pF 4000/14000/40000 2-LINE TO 4-LINE DECODER CMOS STANDARD 420 µA TRUE 18 V 3 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
CD4555BE
Rochester Electronics LLC
Check for Price Active 5 V 2 NO 4000/14000/40000 OTHER DECODER/DRIVER CMOS TRUE 18 V 3 V MILITARY R-PDIP-T16 COMMERCIAL 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD4555BEX
Rochester Electronics LLC
Check for Price No No Active 5 V 2 NO 4000/14000/40000 OTHER DECODER/DRIVER CMOS TRUE 18 V 3 V MILITARY R-PDIP-T16 COMMERCIAL e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC , unknown
CD4555BEX98
RCA
Check for Price No Obsolete 5 V 440 ns 2 NO DIP 4000/14000/40000 2-LINE TO 4-LINE DECODER CMOS STANDARD TRUE 18 V 3 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown EAR99 8542.39.00.01
CD4555BE
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown EAR99 8542.39.00.01
CD4555BE
Intersil Corporation
Check for Price No Obsolete 5 V 440 ns 440 ns 2 NO DIP 50 pF 4000/14000/40000 2-LINE TO 4-LINE DECODER CMOS STANDARD 420 µA TRUE 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP PLASTIC, DIP-16 not_compliant EAR99 8542.39.00.01
CD4555BEX98
Harris Semiconductor
Check for Price No Obsolete 5 V 440 ns 440 ns 2 NO DIP 50 pF 4000/14000/40000 2-LINE TO 4-LINE DECODER CMOS STANDARD 420 µA TRUE 18 V 3 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.39.00.01
CD4555BEX98
Intersil Corporation
Check for Price No Obsolete 5 V 440 ns 440 ns 2 NO DIP 50 pF 4000/14000/40000 2-LINE TO 4-LINE DECODER CMOS STANDARD 420 µA TRUE 18 V 3 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01
CD4555BE98
Intersil Corporation
Check for Price No Obsolete 5 V 440 ns 440 ns 2 NO DIP 50 pF 4000/14000/40000 2-LINE TO 4-LINE DECODER CMOS STANDARD 420 µA TRUE 18 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant EAR99 8542.39.00.01