Filter Your Search
1 - 10 of 111 results
|
CD4527BPWR
Texas Instruments
|
$0.2334 | Yes | Yes | Active | 5 V | 220 ns | 220 ns | 1 | 4 | YES | TSSOP | 1.2 MHz | 50 pF | UP | NO | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | BCD RATE MULTIPLIER; COMPLEMENTARY OUTPUT | 3.5 MHz | YES | 4.2 mA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4527BNSR
Texas Instruments
|
$0.2647 | Yes | Yes | Active | 5 V | 220 ns | 220 ns | 1 | 4 | YES | SOP | 1.2 MHz | 50 pF | UP | NO | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | BCD RATE MULTIPLIER; COMPLEMENTARY OUTPUT | 3.5 MHz | YES | 4.2 mA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4527BE
Texas Instruments
|
$0.4818 | Yes | Active | 5 V | 220 ns | 220 ns | 1 | 4 | NO | DIP | 1.2 MHz | 50 pF | UP | NO | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | BCD RATE MULTIPLIER; COMPLEMENTARY OUTPUT | 3.5 MHz | YES | 4.2 mA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4527BCJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 350 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4527BD3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 405 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD4527BMJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 350 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD4527BFMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 405 ns | 1 | 4 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | BCD RATE MULTIPLIER; COUNT ENABLE; COMPLEMENTARY OUTPUTS | 890 kHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD4527BF
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CD4527BD
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | CMOS | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
CD4527BEX
RCA
|
Check for Price | No | Transferred | NO | DIP | CMOS | YES | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 |