Filter Your Search
1 - 5 of 5 results
|
CD4517BF3A
Texas Instruments
|
$14.5051 | Yes | No | Active | 5 V | 400 ns | 220 ns | 2 | 64 | NO | DIP | 3 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 16TH, 32ND AND 48TH STAGE OF THE SHIFT REGISTER | 8.5 MHz | 4.2 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4517BF/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 400 ns | 2 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4517BF3A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 540 ns | 2 | 64 | NO | DIP | 3 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4517BF3A
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2 | 64 | NO | DIP | 3 MHz | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 16TH, 32ND AND 48TH STAGE OF THE SHIFT REGISTER | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4517BF3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 400 ns | 2 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 16TH, 32ND AND 48TH STAGE OF THE SHIFT REGISTER | 8 MHz | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |