Filter Your Search
1 - 3 of 3 results
|
CD4503BMN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 100 ns | 100 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 2 | TRUE | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
CD4503BMN
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 100 ns | 2 | 6 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | TRUE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4503BMN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 100 ns | 100 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 2 | TRUE | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |