Filter Your Search
1 - 2 of 2 results
|
CD4502BPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 380 ns | 380 ns | 1 | 6 | YES | TSSOP | 50 pF | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH COMMON INHIBIT FOR ALL BITS | ENABLE LOW | 2 | INVERTED | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
CD4502BPWRG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 380 ns | 1 | 6 | YES | TSSOP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | WITH COMMON INHIBIT FOR ALL BITS | 2 | INVERTED | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 |