Filter Your Search
1 - 4 of 4 results
|
CD421690
Powerex Power Semiconductors
|
Check for Price | Obsolete | 90 kA | 20 mA | 150 mA | 1.6 kV | 140 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 500 V/us | 2.5 V | 1.5 kA | 20 mA | 1.6 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | FLANGE MOUNT, R-XUFM-X5 | 5 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
CD421690B
Powerex Power Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 90 kA | 20 mA | 250 mA | 150 mA | 1.6 kV | 150 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 2.1 kA | 1.6 kV | R-XUFM-X5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | FLANGE MOUNT, R-XUFM-X5 | 5 | unknown | EAR99 | 8541.30.00.80 | |||||
|
CD421690A
Powerex Power Semiconductors
|
Check for Price | Obsolete | 90 kA | 15 mA | 200 mA | 150 mA | 1.6 kV | 140 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 4 V | 2.1 kA | 1.6 kV | R-PXFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-K | A-K-AK | 1 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | POWEREX INC | FLANGE MOUNT, R-PXFM-X7 | 7 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
CD421690C
Powerex Power Semiconductors
|
Check for Price | Yes | Active | 90 kA | 10 mA | 100 mA | 100 mA | 1.6 kV | 141 A | SCR | SINGLE WITH BUILT-IN DIODE | 800 V/us | 2.5 V | 2 kA | 10 mA | 1.6 kV | R-PUFM-X5 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 |