Parametric results for: CD4093BF under Gates

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
Manufacturer Part Number: cd4093bf
Select parts from the table below to compare.
Compare
Compare
CD4093BF3A
Texas Instruments
$8.0727 Yes No Active 5 V 380 ns 380 ns 4 2 NO DIP 50 pF YES 4000/14000/40000 NAND GATE CMOS 1.5 mA 600 µA 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
CD4093BFX
Intersil Corporation
Check for Price No Obsolete 5 V 380 ns 380 ns 4 2 NO DIP 50 pF YES 4000/14000/40000 NAND GATE CMOS 360 µA 18 V 3 V MILITARY R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP14,.3 not_compliant 8542.39.00.01
CD4093BFMSH
Intersil Corporation
Check for Price No Obsolete 513 ns NO DIP 50 pF YES NAND GATE CMOS 360 µA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP14,.3 not_compliant 8542.39.00.01
CD4093BF3A
Harris Semiconductor
Check for Price No Transferred 5 V 380 ns 4 2 NO DIP 50 pF YES 4000/14000/40000 NAND GATE CMOS 360 µA 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-14 unknown 8542.39.00.01
CD4093BF
Rochester Electronics LLC
Check for Price No No Active 5 V 4 2 NO DIP 4000/14000/40000 NAND GATE CMOS 18 V 3 V MILITARY R-GDIP-T14 e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP PACKAGE-14 14 unknown
CD4093BF
Intersil Corporation
Check for Price No Obsolete 5 V 380 ns 380 ns 4 2 NO DIP 50 pF YES 4000/14000/40000 NAND GATE CMOS 360 µA 18 V 3 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP14,.3 not_compliant 8542.39.00.01
CD4093BFMSH
Harris Semiconductor
Check for Price No Obsolete 5 V 513 ns 513 ns 4 2 NO DIP 50 pF YES 4000/14000/40000 NAND GATE CMOS RADIATION HARDENED 360 µA 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
CD4093BFMSR
Harris Semiconductor
Check for Price No Obsolete 5 V 513 ns 513 ns 4 2 NO DIP 50 pF YES 4000/14000/40000 NAND GATE CMOS RADIATION HARDENED 360 µA 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 100k Rad(Si) V 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
CD4093BF3A
Intersil Corporation
Check for Price No Obsolete 5 V 380 ns 380 ns 4 2 NO DIP 50 pF YES 4000/14000/40000 NAND GATE CMOS 360 µA 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-16 not_compliant 8542.39.00.01
CD4093BFMSR
Intersil Corporation
Check for Price No No Obsolete 5 V 513 ns 513 ns 4 2 NO DIP 50 pF YES 4000/14000/40000 NAND GATE CMOS 360 µA MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 11.049 mm 19.43 mm INTERSIL CORP DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01