Parametric results for: CD4089BF3A under Counters

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cd4089bf3a
Select parts from the table below to compare.
Compare
Compare
CD4089BF/3A
RCA
Check for Price No Obsolete 5 V 220 ns 1 4 NO DIP UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS YES SYNCHRONOUS 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD4089BF3A
Harris Semiconductor
Check for Price No Transferred 300 ns 1 4 NO DIP UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS BINARY RATE MULTIPLIER 1.2 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01
CD4089BF3A
Texas Instruments
Check for Price No No Obsolete 5 V 220 ns 1 4 NO DIP UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS BINARY RATE MULTIPLIER; TCO OUTPUT 7 MHz YES SYNCHRONOUS 18 V 3 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC HERMETICALLY SEALED, CERAMIC, DIP-16 not_compliant 8542.39.00.01 DIP 16
CD4089BF3A
Intersil Corporation
Check for Price No Obsolete 5 V 300 ns 1 4 NO DIP UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS YES SYNCHRONOUS 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-16 not_compliant 8542.39.00.01