Parametric results for: CD4070 under Gates

Filter Your Search

1 - 10 of 176 results

|
-
-
-
-
-
-
Manufacturer Part Number: cd4070
Select parts from the table below to compare.
Compare
Compare
CD4070BM96
Texas Instruments
$0.1278 Yes Yes Active 5 V 280 ns 280 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 XOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4070BPWR
Texas Instruments
$0.1740 Yes Yes Active 5 V 280 ns 280 ns 4 2 YES TSSOP 50 pF NO 4000/14000/40000 XOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4070BNSR
Texas Instruments
$0.2041 Yes Yes Active 5 V 280 ns 280 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 XOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4070BM
Texas Instruments
$0.2309 No Obsolete 5 V 280 ns 280 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 XOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4070BPW
Texas Instruments
$0.2530 No Obsolete 5 V 280 ns 280 ns 4 2 YES TSSOP 50 pF NO 4000/14000/40000 XOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4070BE
Texas Instruments
$0.2894 Yes Yes Active 5 V 280 ns 280 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 XOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4070BMT
Texas Instruments
$0.3515 No Obsolete 5 V 280 ns 280 ns 4 2 YES SOP 50 pF NO 4000/14000/40000 XOR GATE CMOS 6.8 mA 30 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
JM38510/17203BCA
Texas Instruments
$53.1579 Yes No Active 5 V 280 ns 350 ns 4 2 NO DIP 50 pF NO 4000/14000/40000 XOR GATE CMOS 1.5 mA 750 nA 18 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
CD4070BKMSR
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 280 ns 4 2 YES DFP 4000/14000/40000 XOR GATE CMOS 18 V 3 V MILITARY R-CDFP-F14 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK Gold (Au) FLAT 1.27 mm DUAL 2.92 mm 6.285 mm RENESAS ELECTRONICS CORP CFP DFP, 14 compliant 8542.39.00.01 Renesas Electronics K14.A
CD4070BD
Intersil Corporation
Check for Price No Obsolete 280 ns NO DIP 50 pF NO XOR GATE CMOS 360 µA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-14 not_compliant 8542.39.00.01