Filter Your Search
1 - 2 of 2 results
|
CD4066BNSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 70 ns | 70 ns | SPST | CMOS | 1 | 4 | 18 V | 3 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4066BNSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 70 ns | 70 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 |