Filter Your Search
1 - 5 of 5 results
|
CD4066BNSR
Texas Instruments
|
$0.1961 | Yes | Yes | Active | 5 V | YES | -5 V | 40 MHz | 1.3 kΩ | 15 Ω | 70 ns | 70 ns | 25 mA | SPST | CMOS | NO | 4 | 4 | SEPARATE OUTPUT | 30 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.95 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4066BNSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 70 ns | 70 ns | SPST | CMOS | 1 | 4 | 18 V | 3 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4066BNSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 70 ns | 70 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
CD4066BNSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 70 ns | 70 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
CD4066BNSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | YES | -5 V | 1.05 kΩ | 15 Ω | 70 ns | 70 ns | SPST | CMOS | 1 | 4 | 18 V | 3 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |