Parametric results for: CD4052BFMS under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: cd4052bfms
Select parts from the table below to compare.
Compare
Compare
CD4052BFMS
Renesas Electronics Corporation
Check for Price Active 5 V NO 1.05 kΩ 320 ns 210 ns DIFFERENTIAL MULTIPLEXER CMOS 4 1 MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm RENESAS ELECTRONICS CORP DIP, compliant 8542.39.00.01
CD4052BFMSR
Harris Semiconductor
Check for Price No Obsolete NO 1.3 kΩ 972 ns 10 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 600 µA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
CD4052BFMSR
Intersil Corporation
Check for Price No Obsolete NO 1.3 kΩ 972 ns 10 mA CMOS 4 1 600 µA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant
CD4052BFMS
Intersil Corporation
Check for Price Transferred 5 V NO 1.05 kΩ 320 ns 210 ns DIFFERENTIAL MULTIPLEXER CMOS 4 1 MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP, compliant 8542.39.00.01 DIP 16
CD4052BFMSH
Intersil Corporation
Check for Price No Obsolete NO 1.3 kΩ 972 ns 10 mA CMOS 4 1 600 µA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant
CD4052BFMSH
Harris Semiconductor
Check for Price No Obsolete NO 1.3 kΩ 972 ns 10 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 600 µA BREAK-BEFORE-MAKE MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
CD4052BFMS
Harris Semiconductor
Check for Price Obsolete 15 V NO 320 Ω 972 ns 608 ns DIFFERENTIAL MULTIPLEXER CMOS 4 1 25 µA MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01