Filter Your Search
1 - 7 of 7 results
|
CD4051BEX
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.2 kΩ | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||
|
CD4051BEX98
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.2 kΩ | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 150 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||
|
CD4051BEX
RCA
|
Check for Price | No | Transferred | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
CD4051BEX98
RCA
|
Check for Price | No | Transferred | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
CD4051BEX98
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 1.2 kΩ | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 150 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
CD4051BEX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | NO | 240 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | R-PDIP-T16 | e0 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
CD4051BEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | 240 Ω | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |