Filter Your Search
1 - 10 of 19 results
|
CD4051BE
Texas Instruments
|
$0.2762 | Yes | Active | 5 V | NO | -5 V | 20 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 1 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4051BEE4
Texas Instruments
|
$0.3165 | Yes | Lifetime Buy | 5 V | NO | -5 V | 20 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 1 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4051BE
General Electric Solid State
|
Check for Price | No | Transferred | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CD4051BE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | 240 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | R-PDIP-T16 | e3 | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4051BEX
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.2 kΩ | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD4051BE98
Intersil Corporation
|
Check for Price | No | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CD4051BEX98
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 1.2 kΩ | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 150 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD4051BE
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | 240 Ω | 720 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4051BE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 1.05 kΩ | 15 Ω | 450 ns | 450 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 600 µA | 10 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD4051BE98
RCA
|
Check for Price | No | Transferred | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |