Parametric results for: CD4051BCN_NL under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4051bcnnl
Select parts from the table below to compare.
Compare
Compare
CD4051BCN_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V NO 1.05 kΩ 10 Ω 1.2 µs 420 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 15 V 5 V BREAK-BEFORE-MAKE MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 compliant 8542.39.00.01