Filter Your Search
1 - 10 of 28 results
|
CD4049UBMW/883
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 120 ns | YES | DFP | 50 pF | NO | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4049UBMJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4049UBMJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD4049UBMJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 85 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 3 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||
|
CD4049UBKNSR
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 5 V | 162 ns | 6 | 1 | YES | DFP | 4000/14000/40000 | INVERTER | CMOS | RADIATION HARDENED; WITH EXTENDED INPUT ... more | 18 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 | CFP | 16 | K16.A | Renesas Electronics | ||||||||||||
|
CD4049UBMW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 65 ns | 120 ns | 6 | 1 | YES | DFP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | IOH = 0.72MA @ VOH = 4.6V; IOL = 3.2MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 3.2 mA | 15 V | 3 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | DFP | 16 | ||||||||
|
CD4049UBMJMIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 85 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | 3.2 mA | 15 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
CD4049UBMJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 65 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||
|
CD4049UBMJ/883C
Rochester Electronics LLC
|
Check for Price | Active | INVERTER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
CD4049UBDMSR
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 5 V | 162 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | RADIATION HARDENED; WITH EXTENDED INPUT ... more | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | SBDIP | 16 | D16.3 | Renesas Electronics |