Filter Your Search
1 - 5 of 5 results
|
CD4049UBFX
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | INVERTER | CMOS | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD4049UBFX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 120 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 V | 3 V | MILITARY | R-GDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
CD4049UBFX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 120 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 5.2 mA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
CD4049UBFX
Intersil Corporation
|
Check for Price | No | Transferred | 120 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 5.2 mA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD4049UBFX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | INVERTER | Not Qualified | FAIRCHILD SEMICONDUCTOR CORP | , | compliant | 8542.39.00.01 |