Filter Your Search
1 - 1 of 1 results
|
CD4049UBCM_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 85 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3/e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |