Filter Your Search
1 - 10 of 28 results
|
CD4047BCN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1.2 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE; FREE RUNNING/GATABLE ASTA... more | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | compliant | ||||||||||
|
CD4047BCN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4047BCM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.2 µs | 1 | YES | SOP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 14 | |||||||
|
CD4047BCJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4047BCJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1.2 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE; FREE RUNNING/GATABLE ASTA... more | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD4047BCM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SOP | MONOSTABLE MULTIVIBRATOR | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD4047BCM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 1.2 µs | 1 | YES | SOP | 50 pF | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE; FREE RUNNING/GATABLE ASTA... more | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD4047BCN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.2 µs | 1 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | 2 | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDIP-T14 | COMMERCIAL | e3 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 14 | ||||||||
|
CD4047BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||
|
CD4047BCN_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1.2 µs | 1 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 |