Filter Your Search
1 - 4 of 4 results
|
CD4043BD/3
RCA
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | 3-STATE | R-S LATCH | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4043BD3
Intersil Corporation
|
Check for Price | No | Obsolete | 300 ns | 4 | 1 | NO | DIP | 50 pF | 3-STATE | R-S LATCH | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||||||||
|
CD4043BD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 300 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
CD4043BD/3W
RCA
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | 3-STATE | R-S LATCH | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |