Filter Your Search
1 - 2 of 2 results
|
CD4042BDWRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 500 ns | 1 | 4 | YES | SOP | NEGATIVE EDGE | 4000/14000/40000 | D LATCH | CMOS | PROGRAMMABLE TRIGGER TYPE | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
CD4042BDWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 500 ns | 220 ns | 1 | 4 | YES | SOP | 50 pF | NEGATIVE EDGE | 4000/14000/40000 | D LATCH | CMOS | PROGRAMMABLE TRIGGER TYPE | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | compliant | 8542.39.00.01 | SOIC | 16 |