Filter Your Search
1 - 1 of 1 results
![]() |
CD4042BDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 500 ns | 200 ns | 4 | 4 | YES | SOP | 50 pF | NO | NEGATIVE EDGE | 4000/14000/40000 | D LATCH | CMOS | PROGRAMMABLE TRIGGER TYPE | 8 MHz | 2.4 mA | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |