Parametric results for: CD4042BDR under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: cd4042bdr
Select parts from the table below to compare.
Compare
Compare
CD4042BDR
Texas Instruments
$0.1561 Yes Yes Active 5 V 500 ns 200 ns 4 4 YES SOP 50 pF NO NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE 8 MHz 2.4 mA COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4042BDRE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 500 ns 1 4 YES SOP NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
CD4042BDRG4
Texas Instruments
Check for Price Yes Yes Active 5 V 500 ns 200 ns 4 4 YES SOP 50 pF NO NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE 8 MHz 2.4 mA COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments
CD4042BDRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 500 ns 220 ns 1 4 YES SOP 50 pF NEGATIVE EDGE 4000/14000/40000 D LATCH CMOS PROGRAMMABLE TRIGGER TYPE COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01