Filter Your Search
1 - 3 of 3 results
|
CD4040BCSJX
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 550 ns | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | LOW POWER TTL COMPATIBILITY, SCHMITT TRIGGER CLOCK INPUT | 5 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 5.30 MM, EIAJ TYPE2, SOP-16 | 16 | unknown | |||||||||
|
CD4040BCSJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 550 ns | 1 | 12 | YES | SOP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | LOW POWER TTL COMPATIBILITY, SCHMITT TRIGGER CLOCK INPUT | 5 MHz | NO | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
CD4040BCSJX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 550 ns | 1 | 12 | YES | SOP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | LOW POWER TTL COMPATIBILITY, SCHMITT TRIGGER CLOCK INPUT | 5 MHz | NO | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |