Filter Your Search
1 - 1 of 1 results
|
CD4034BME4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 700 ns | 1 | 8 | YES | SOP | 2 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | COMMON I/O PINS, SERIAL INPUT-PARALLEL O... more | 7 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 |