Filter Your Search
1 - 10 of 14 results
|
CD4034BD/3W
RCA
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 8 | NO | DIP | 2 MHz | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||
|
CD4034BDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 8 | NO | DIP | 2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TWO PARALLEL BIDIRECTIONAL DATA PORTS; B... more | 1.48 MHz | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||
|
CD4034BD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
CD4034BD3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 8 | NO | DIP | 2 MHz | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||||||||
|
CD4034BDMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 945 ns | 1 | 8 | NO | DIP | 2 MHz | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||||||||
|
CD4034BD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 8 | NO | DIP | 2 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TWO PARALLEL BIDIRECTIONAL DATA PORTS; B... more | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
CD4034BDMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 945 ns | 1 | 8 | NO | DIP | 2 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | 1.48 MHz | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | DIP | 24 | ||||
|
CD4034BD
RCA
|
Check for Price | No | Transferred | 1 | 8 | NO | DIP | 2 MHz | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4034BD
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 8 | NO | DIP | 2 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TWO PARALLEL BIDIRECTIONAL DATA PORTS; B... more | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
CD4034BD/3
RCA
|
Check for Price | No | Obsolete | 5 V | 700 ns | 1 | 8 | NO | DIP | 2 MHz | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | 8542.39.00.01 |