Filter Your Search
1 - 10 of 14 results
|
CD4031BDMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 675 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||
|
CD4031BD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||
|
CD4031BD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||
|
CD4031BD/3W
RCA
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||
|
CD4031BD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | 6 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | |||||||||
|
CD4031BD
RCA
|
Check for Price | No | Transferred | 1 | 64 | NO | DIP | CMOS | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||||||||||
|
CD4031BD
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||
|
CD4031BDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 675 ns | 1 | 64 | NO | DIP | 2 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING; RADIATION HARDENED | 1.48 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||
|
CD4031BDMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 675 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 1.48 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | ||||||
|
CD4031BD3
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 500 ns | 1 | 64 | NO | DIP | 2 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 |