Filter Your Search
1 - 4 of 4 results
|
CD4031BCJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 64 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | 1.6 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD4031BCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 64 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING | 1.6 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD4031BCJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD4031BCJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 64 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |