Filter Your Search
1 - 3 of 3 results
|
CD4027BMN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 2 | 2 | NO | DIP | 2.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 2.5 MHz | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
CD4027BMN
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 2 | NO | DIP | 2.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
CD4027BMN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 400 ns | 2 | 2 | NO | DIP | 2.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 2.5 MHz | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |