Filter Your Search
1 - 3 of 3 results
|
CD4026BNSR
Texas Instruments
|
$0.2067 | Yes | Yes | Active | 5 V | 700 ns | 250 ns | 1 | 5 | YES | SOP | 8 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DISPLAY DRIVER COUNTER | CMOS | 5-STAGE JOHNSON DECADE COUNTER; WITH DISPLAY ENABLE | 8 MHz | YES | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4026BNSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 700 ns | 1 | 5 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | DISPLAY DRIVER COUNTER | CMOS | 5-STAGE JOHNSON DECADE COUNTER; WITH DISPLAY ENABLE | 8 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
CD4026BNSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 700 ns | 1 | 5 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | DISPLAY DRIVER COUNTER | CMOS | 5-STAGE JOHNSON DECADE COUNTER; WITH DISPLAY ENABLE | 8 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |