Filter Your Search
1 - 10 of 15 results
|
CD40257BD
Intersil Corporation
|
Check for Price | No | Obsolete | 300 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD40257BD3
Intersil Corporation
|
Check for Price | No | Obsolete | 300 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
CD40257BD/3
RCA
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD40257BDMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 513 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 360 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD40257BD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CD40257BD/3W
RCA
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD40257BD
RCA
|
Check for Price | No | Transferred | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD40257BDMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 513 ns | 513 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
CD40257BDMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 405 ns | 513 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 360 µA | TRUE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||
|
CD40257BD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 |