Filter Your Search
1 - 3 of 3 results
|
CD4024BDMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 486 ns | 486 ns | 1 | 7 | NO | DIP | 2.2 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT | 2.22 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
CD4024BDMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 486 ns | 1 | 7 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 2.22 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.62 mm | 7.62 mm | 19.43 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | SBDIP | 14 | D14.3 | 3A001.A.1.B | Renesas Electronics | |||||||
|
CD4024BDMSR
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 486 ns | 486 ns | 1 | 7 | NO | DIP | 2.2 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 2.22 MHz | NO | ASYNCHRONOUS | MILITARY | R-CDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.62 mm | 7.62 mm | 19.43 mm | INTERSIL CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 |