Parametric results for: CD4023A under Gates

Filter Your Search

1 - 10 of 39 results

All Filters
|
9.52519.949.52512151719.94
-
0.0 0030.0 0060.0 0030.0 0040.0 0040.0 0050.0 006
-
851258595105115125
-
-55-40-55-51-47-44-40
-
7510075818894100
-
7525075119163206250
-
Manufacturer Part Number: cd4023a
Select parts from the table below to compare.
Compare
Select Parts Part Number
CD4023AK
Intersil Corporation
CD4023AF
RCA
CD4023AFB
RCD Components Inc
CD4023AF
Intersil Corporation
CD4023AF
General Electric Solid State
CD4023AK3
Harris Semiconductor
CD4023AE
RCA
CD4023AK
RCA
CD4023AK
Harris Semiconductor
CD4023AH
General Electric Solid State
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Max I(ol)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Reach Compliance Code
HTS Code
Part Package Code
Package Description
Pin Count
No Obsolete 75 ns YES DFP 15 pF NO NAND GATE CMOS 600 µA MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
No No Obsolete 5 V 75 ns 3 3 NO DIP NO 4000/14000/40000 NAND GATE CMOS 12 V 3 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP DIP, DIP14,.3 14
Obsolete NAND GATE Not Qualified RCD COMPONENTS INC unknown 8542.39.00.01
No Obsolete 5 V 75 ns 75 ns 3 3 NO DIP 15 pF NO 4000/14000/40000 NAND GATE CMOS 12 V 3 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP not_compliant DIP DIP, DIP14,.3 14
Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01 ,
No Obsolete 5 V 250 ns 75 ns 3 3 YES DFP 15 pF NO 4000/14000/40000 NAND GATE CMOS 600 µA 18 V 3 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 PLASTIC/EPOXY FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.92 mm 6.285 mm 9.91 mm HARRIS SEMICONDUCTOR unknown 8542.39.00.01
No Transferred NO DIP NO NAND GATE CMOS INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP-14
No Transferred YES DFP NO NAND GATE CMOS MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
No Obsolete 75 ns YES DFP 15 pF NO NAND GATE CMOS 600 µA MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
Obsolete GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
Compare
CD4023AK
Intersil Corporation
Check for Price Buy No Obsolete 75 ns YES DFP 15 pF NO NAND GATE CMOS 600 µA MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD4023AF
RCA
Check for Price Buy No No Obsolete 5 V 75 ns 3 3 NO DIP NO 4000/14000/40000 NAND GATE CMOS 12 V 3 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP DIP, DIP14,.3 14
CD4023AFB
RCD Components Inc
Check for Price Buy Obsolete NAND GATE Not Qualified RCD COMPONENTS INC unknown 8542.39.00.01
CD4023AF
Intersil Corporation
Check for Price Buy No Obsolete 5 V 75 ns 75 ns 3 3 NO DIP 15 pF NO 4000/14000/40000 NAND GATE CMOS 12 V 3 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP not_compliant DIP DIP, DIP14,.3 14
CD4023AF
General Electric Solid State
Check for Price Buy Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01 ,
CD4023AK3
Harris Semiconductor
Check for Price Buy No Obsolete 5 V 250 ns 75 ns 3 3 YES DFP 15 pF NO 4000/14000/40000 NAND GATE CMOS 600 µA 18 V 3 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 PLASTIC/EPOXY FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.92 mm 6.285 mm 9.91 mm HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD4023AE
RCA
Check for Price Buy No Transferred NO DIP NO NAND GATE CMOS INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP-14
CD4023AK
RCA
Check for Price Buy No Transferred YES DFP NO NAND GATE CMOS MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL RCA SOLID STATE unknown 8542.39.00.01
CD4023AK
Harris Semiconductor
Check for Price Buy No Obsolete 75 ns YES DFP 15 pF NO NAND GATE CMOS 600 µA MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD4023AH
General Electric Solid State
Check for Price Buy Obsolete GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01