Parametric results for: CD4020BFB under Counters

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: cd4020bfb
Select parts from the table below to compare.
Compare
Compare
CD4020BFB
Harris Semiconductor
Check for Price No Obsolete 5 V 360 ns 1 14 NO DIP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE NO 360 µA ASYNCHRONOUS 18 V 3 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
CD4020BFBR
Intersil Corporation
Check for Price No Obsolete 5 V 160 ns 486 ns 1 14 NO DIP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO 360 µA ASYNCHRONOUS 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 100k Rad(Si) V 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant
CD4020BFBH
Harris Semiconductor
Check for Price No Obsolete 486 ns 1 NO DIP 3.5 MHz 50 pF UP BINARY COUNTER CMOS NO 360 µA ASYNCHRONOUS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 1M Rad(Si) V 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
CD4020BFBR
Harris Semiconductor
Check for Price No Obsolete 486 ns 1 NO DIP 3.5 MHz 50 pF UP BINARY COUNTER CMOS NO 360 µA ASYNCHRONOUS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 100k Rad(Si) V 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01
CD4020BFB
Intersil Corporation
Check for Price No Obsolete 5 V 360 ns 1 14 NO DIP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO 360 µA ASYNCHRONOUS 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant 8542.39.00.01
CD4020BFBH
Intersil Corporation
Check for Price No Obsolete 5 V 160 ns 486 ns 1 14 NO DIP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO 360 µA ASYNCHRONOUS 18 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 1M Rad(Si) V 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP16,.3 not_compliant